ARE1-8930-00000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
от 10 шт. —
1 760 руб.
от 100 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Номенклатурный номер: 8007531492
Бренд: Broadcom Limited
Описание
ARE1 High Power Infrared Emitting Diodes
Broadcom ARE1 High Power Infrared Emitting Diodes feature high radiant power and intensity, with typical viewing angles of 90° and 150°. The ARE1 Diodes provide the choice of 850nm or 940nm peak wavelength range. The Infrared Diodes deliver a low-profile package design and ultra-small footprint suitable for a wide variety of applications where space and height are constrained. The device is compatible with the industrial reflow soldering process. The High Power IR LEDs are ideal for infrared illumination and surveillance systems.
Broadcom ARE1 High Power Infrared Emitting Diodes feature high radiant power and intensity, with typical viewing angles of 90° and 150°. The ARE1 Diodes provide the choice of 850nm or 940nm peak wavelength range. The Infrared Diodes deliver a low-profile package design and ultra-small footprint suitable for a wide variety of applications where space and height are constrained. The device is compatible with the industrial reflow soldering process. The High Power IR LEDs are ideal for infrared illumination and surveillance systems.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
If - Forward Current: | 1 A |
Illumination Color: | Infrared |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 3.85 mm x 3.85 mm x 2.24 mm |
Power Rating: | 3.4 W |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 1000 mW/sr |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 90 deg |
Wavelength: | 850 nm |
Интенсивность Излучения | 1Вт/ср |
Максимальная Рабочая Температура | 85°C |
Максимальное Прямое Напряжение | 3.6В |
Минимальная Рабочая Температура | -40°C |
Пиковая Длина Волны | 850нм |
Средний Прямой Ток | 1А |
Стиль Корпуса Диода | SMD |
Угол полуинтенсивности | 45° |