0430451206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 10 шт. —
1 130 руб.
от 100 шт. —
811 руб.
от 200 шт. —
754.47 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Conn Power HDR 12 POS 3mm Solder RA SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Material | Brass Alloy |
Contact Plating | Tin Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Housing Color | Black |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 12 |
Number of Ports | 1 |
Number of Terminals | 12 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Tradename | Micro-Fit 3.0(TM) |
Type | Power |
Brand | Molex |
Contact Gender | Pin(Male) |
Current Rating | 5 A |
Factory Pack Quantity | 1400 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Press Fit |
Number of Positions | 12 Position |
Number of Rows | 2 Row |
Part # Aliases | 0430451206 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | SMD |
Unit Weight | 0.066068 oz |
Voltage Rating | 600 V |
Техническая документация
Datasheet 0430451206
pdf, 31 КБ
Документация
pdf, 31 КБ