AH1921-W-7

AH1921-W-7
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 25 шт.90 руб.
от 50 шт.86.25 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8007534372
Бренд: DIODES INC.

Описание

AH1911/AH1921 Omnipolar Hall Effect Switches

Diodes Inc. AH1911/AH1921 Omnipolar Hall-Effect Switches include a hibernating clocking system that allows for an average supply current of 1.6µA at 3V. The average supply current makes it compatible with battery-powered consumer products, gas or water meter, smoke detectors, and IoT devices. The wider range of supply voltage (1.6V to 5.5V) extends battery operating time and supports low-voltage-system microcontrollers, which provides flexibility for system design.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -90 G to 90 G
Operating Supply Current: 1.6 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Output Type: Open Drain
Output Voltage: 0.1 V
Package / Case: SC59-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -67 G to 67 G
Series: AH1921
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Omnipolar
Вес, г 0.02

Техническая документация

Datasheet
pdf, 537 КБ