MCP40D17T-503E/LT

MCP40D17T-503E/LT
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.170 руб.
от 100 шт.148 руб.
от 3000 шт.124.67 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8007535859

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Description/Function: 7 Bit Single I2C Digital Pontentiometer
Digital Interface: I2C
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 45 A
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: SC-70-6
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 5 kOhms to 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 128
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Brand Microchip Technology
Description/Function 7 Bit Single I2C Digital Pontentiometer
Digital Interface I2C
Factory Pack Quantity 3000
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Single
Operating Supply Current 2.5 uA to 45 uA
Package / Case SC-70-6
Packaging Reel
Product Category Digital Potentiometer ICs
Resistance 5 kOhms to 100 kOhms
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Taps per POT 128
Temperature Coefficient 50 PPM/C
Unit Weight 0.000988 oz
Wiper Memory Volatile

Техническая документация

Datasheet
pdf, 2122 КБ
Datasheet
pdf, 2493 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем