ADA4622-2ARMZ-RL, Precision Amplifiers 30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 10 шт. —
1 640 руб.
от 25 шт. —
1 540 руб.
от 100 шт. —
1 258.10 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Amplifier Type: | JFET Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 84 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 2 pA |
Input Type: | JFET |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 665 uA |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 103 dB |
Series: | ADA4622-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 122 dB |
Vos - Input Offset Voltage: | 40 uV |
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | ±4 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Bias Current Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.00001@5V |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Offset Voltage (mV) | 0.8@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 1.3@5V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Low Bias Current Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 7.2 |
Typical High Level Output Voltage (V) | 4.97 |
Typical Input Bias Current (uA) | 0.000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 30@5V |
Typical Low Level Output Voltage (V) | 0.31 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008@5V |
Typical Output Current (mA) | 20@5V |
Typical Output Resistance (Ohm) | 5 |
Typical Settling Time (ns) | 2000 |
Typical Slew Rate (V/us) | 20@5V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем