UC2825AQDWREP

Фото 1/2 UC2825AQDWREP
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 10 шт.1 990 руб.
от 25 шт.1 780 руб.
от 100 шт.1 433.96 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8007538136
Бренд: Texas Instruments

Описание

Current Mode PWM Controller 5.05V to 5.15V 2A 1000kHz 16-Pin SOIC T/R

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 20 ns
Input Voltage: 22 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 2 A
Output Voltage: 5.1 V
Package / Case: SOIC-16
Part # Aliases: V62/05616-01XE
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC2825A-EP
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Type: Current Mode PWM Controllers
Adjustable Output No
Automotive No
Control Method Current/Voltage Mode PWM Controller
ECCN (US) EAR99
EU RoHS Compliant
Fall Time (ns) 20
Lead Shape Gull-wing
Maximum Duty Cycle (%) 85(Min)
Maximum Operating Supply Voltage (V) 22
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1105
Maximum Supply Current (mA) 36
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of PWM Outputs 2
On/Off Pin No
Operating Supply Voltage (V) 22(Max)
Oscillator Accuracy (kHz) 400
Output Current (mA) 2000(Max)
Output Voltage (V) 5.05 to 5.15
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Rise Time (ns) 20
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 1000
Synchronous Pin No
Type Current Mode PWM Controller

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем