SKY67154-396LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2568 шт., срок 7-9 недель
880 руб.
от 10 шт. —
720 руб.
от 25 шт. —
628 руб.
от 100 шт. —
517.91 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Альтернативные предложения1
Описание
SKY671xx pHEMT Low-Noise Amplifiers
Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.
Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Development Kit: | SKY67154-396EK1 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 19 dB |
Input Return Loss: | 9 dB |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 0.55 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 38 dBm |
Operating Frequency: | 700 MHz to 3.8 GHz |
Operating Supply Current: | 72 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 21 dBm |
Package / Case: | DFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | SKY67154 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Test Frequency: | 1850 MHz |
Type: | Low Noise Amplifiers |
Техническая документация
Datasheet
pdf, 603 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары