TLX9906(TPL,F

TLX9906(TPL,F
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 7-9 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8022996501
Бренд: Toshiba

Описание

Automotive Photocouplers & Photorelays

Toshiba Automotive Photocouplers and Photorelays are designed to maximize performance in the most rigorous of applications, vehicles. Toshiba's optical components are developed with the future in mind. Due to increased market demand for electric vehicles more devices are required to provide isolation across several voltage levels in areas such as Battery Management Systems (BMS), Inverters, and DC-DC Converters. Additionally, photorelays are a great solid state replacement for a traditional mechanical relay. One of the main benefits of using photorelays versus mechanical relays is reliability and longevity which is especially important in vehicles which have longer lifetimes.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Isc - Short Circuit Current: 30 uA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photo-Diode Array
Package / Case: SOIC-6
Pd - Power Dissipation: 50 mW
Product Category: Photodiode Output Optocouplers
Product Type: Photodiode Output Optocouplers
Qualification: AEC-Q101
Subcategory: Optocouplers
Vf - Forward Voltage: 1.65 V
Voc - Open Circuit Voltage: 9 V
Vr - Reverse Voltage: 3 V

Техническая документация

Datasheet TLX9906(TPL.F
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.