10147614-121406LF

10147614-121406LF
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.980 руб.
от 25 шт.898 руб.
от 50 шт.877.13 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8007539798
Бренд: Amphenol

Описание

BergStak HS™ 0.80mm Board-to-Board Connectors
Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors offer a 50mΩ contact resistance, 0.8A current rating, and 100 cycles of durability. The BergStak HS series is known for fast data transmission, high signal quality, and time-proven reliability under extended periods of application. These connectors feature 120 positions with options from 40 to 140 and UL94V-0 high temperature LCP material construction. Amphenol FCI BergStak HS™ Connectors are ideal for medical, industrial, and instrumentation applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 120 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC