SBSPP1000472MXT

SBSPP1000472MXT
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.770 руб.
от 50 шт.651 руб.
от 100 шт.524.02 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8007541067
Бренд: Knowles Syfer

Описание

Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.

Технические параметры

Attenuation: 37 dB
Brand: Knowles Syfer
Capacitance: 4700 pF
Circuit Type: RC(Pi)Filter
Current Rating: 1 A
Factory Pack Quantity: 1500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: EMI Network Filters
Subcategory: Filters
Termination Style: SMD/SMT
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 1152 КБ