AIAC-4125C-R538J-T, SMD Wire-wound SMD Inductor 538 nH 2A Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 130 000 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
The Abracon SMT Air Coil Inductor widely used in Cordless Phones, High Frequency Communication Equipment's, Intercom, CATV, RFID.
Технические параметры
Case/Package | Nonstandard |
Composition | Wirewound |
Core Material | Air |
Current Rating | 2 A |
DC Resistance (DCR) | 42 mΩ |
Height - Seated (Max) | 5.0038 mm |
Inductance | 538 nH |
Lead Pitch | 9 mm |
Max DC Current | 2 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 100 |
Self Resonant Frequency | 400 MHz |
Shielding | Unshielded |
Termination | SMD/SMT |
Test Frequency | 50 MHz |
Tolerance | 5% |
Maximum DC Current | 2A |
Package/Case | SMD |
Application: | RF |
Brand: | ABRACON |
Case Code - in: | 4125 |
Core Material: | Air |
Core Type: | Air Core |
Factory Pack Quantity: | 1000 |
Inductance: | 538 nH |
Manufacturer: | ABRACON |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 42 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 9 mm x 4.4 mm x 4.6 mm |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 100 |
Self Resonant Frequency: | 400 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 50 MHz |
Tolerance: | 5% |
Type: | SMT Air Coil Inductor |
Техническая документация
Дополнительная информация
Похожие товары