AYF332135

AYF332135
Изображения служат только для ознакомления,
см. техническую документацию
16521 шт., срок 7-9 недель
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8007542081
Бренд: Panasonic

Описание

Connectors
Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Технические параметры

Actuation Type: ZIF
Brand: Panasonic Industrial Devices
Contact Location: Dual Contact
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 200 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 21 Position
Part # Aliases: AYF332135A
Pitch: 0.3 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: Y3B
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.