0537480504
Описание
CONNECTOR, STACKING, HEADER, 50POS, 2ROW; Product Range:SlimStack 53748 Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical; Lead Spacing:0.5mm
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 50(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Gender | PL |
Housing Color | White |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 50(POS) |
Operating Temp Range | -40C to 105C |
Packaging | Tape and Reel |
Pitch (mm) | 0.5(mm) |
Product Depth (mm) | 4.3(mm) |
Product Height (mm) | 2.4(mm) |
Product Length (mm) | 16.3(mm) |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating Max | 50V |
Product Range | SlimStack 53748 Series; No.of Contacts |
Техническая документация
Документация
pdf, 38 КБ
Документация
pdf, 30 КБ