SN74LS221DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Monostable Multivibrator Dual-Element 0°C 70°C 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Elements per Chip: | 2 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -400 uA |
Logic Family: | LS |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 80 ns |
Series: | SN74LS221 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4.7 mA |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Absolute Propagation Delay Time (ns) | 80 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | LS |
Logic Function | Monostable Multivibrator |
Maximum High Level Output Current (mA) | -0.4 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 80@5V |
Maximum Quiescent Current (mA) | 4.7(Typ) |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | Bipolar |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем