MLX92212LSE-ABA-000-RE

MLX92212LSE-ABA-000-RE
Изображения служат только для ознакомления,
см. техническую документацию
8683 шт., срок 7-9 недель
220 руб.
от 10 шт.170 руб.
от 25 шт.128 руб.
от 50 шт.123.35 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8007546488

Описание

Board Mount Hall Effect / Magnetic Sensors Bop/Brp: 12 / 10.5 mT TC= 0ppm/ C Vdd= 2.5 - 5.5V

Технические параметры

Brand Melexis
Factory Pack Quantity 3000
Manufacturer Melexis
Maximum Operating Temperature +150 C
Maximum Output Current 20 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 9.4 mT to 15.4 mT
Operating Supply Current 3.2 mA
Operating Supply Voltage 5 V
Output Type Open Drain
Package / Case TSOT-3
Packaging Cut Tape
Product Hall Effect Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 7.8 mT to 14.4 mT
RoHS Details
Series MLX92212
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Termination Style SMD/SMT
Type Hall Effect Latch/Switch
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 9.4 mT to 15.4 mT
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 5 V
Output Type: Open Drain
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 7.8 mT to 14.4 mT
Series: MLX92212
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 1012 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.