XCL210C181GR-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40163 шт., срок 7-9 недель
810 руб.
от 10 шт. —
670 руб.
от 25 шт. —
610 руб.
от 100 шт. —
470.35 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения2
Описание
XCL micro DC/DC Converters
Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.
Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.
Технические параметры
Brand: | Torex Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2 V |
Input Voltage: | 2 V to 6 V |
Manufacturer: | Torex Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 nA |
Output Current: | 200 mA |
Output Voltage: | 1.8 V |
Package / Case: | CL-2025-02 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 0.7 uA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2 V |
Topology: | Buck |
Type: | Synchronous Step Down Micro DC/DC Converter |
Выходной Ток | 200мА |
Количество Выводов | 8вывод(-ов) |
Корпус ИС DC / DC Преобразователя | CL2025-02 |
Максимальная Рабочая Температура | 85°C |
Максимальное Входное Напряжение | 6В |
Минимальное Входное Напряжение | 2В |
Номинальное Значение Выходного Напряжения | 1.8В |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.