ADXL346ACCZ-R2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 080 руб.
от 10 шт. —
2 320 руб.
от 25 шт. —
2 010 руб.
от 100 шт. —
1 611.60 руб.
Добавить в корзину 1 шт.
на сумму 3 080 руб.
Описание
MEMS Accelerometers
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.01 |
Axis Type | Triple |
Module/IC Classification | IC |
Acceleration (g) | ±2/±4/±8/±16 |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 2.6 |
Maximum Operating Supply Voltage (V) | 2.75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Standard Package Name | LGA |
Pin Count | 16 |
Supplier Package | LGA |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 16 |
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Operating Supply Voltage: | 1.7 V to 2.75 V |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 4 mg/LSB |
Sensor Type: | 3-axis |
Series: | ADXL346 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | 3-Axis Digital Accelerometer |