0513381074
Описание
Conn Board to Board RCP 100 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | RCP |
Mating Cycle (Cycles) | 30 |
Maximum Current Rating (A) | 0.3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 100 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.4 |
Termination Method | Solder |
Tradename | SlimStack |
Type | Board to Board |
Product Range | 75005 Series; No.of Contacts |
Техническая документация
Datasheet
pdf, 107 КБ
Документация
pdf, 17 КБ
Похожие товары