CMM-4030DB-26354-TR

CMM-4030DB-26354-TR
Изображения служат только для ознакомления,
см. техническую документацию
705 шт., срок 6-8 недель
530 руб.
от 10 шт.400 руб.
от 25 шт.358 руб.
от 50 шт.325.54 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения2
Номенклатурный номер: 8007550850
Бренд: CUI Inc

Описание

4.0 x 3.0 mm, Digital, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone

Технические параметры

Directivity Omni-Directional
Frequency Range 100 TO 10000(Hz)
Operating Supply Voltage (Max) 3.6V
Operating Supply Voltage (Min) 1.6V
Operating Supply Voltage (Typ) 2V
Product Depth (mm) 3(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 1.1(mm)
Product Length (mm) 4(mm)
Sensitivity -26(dB)
Shape RECTANGLE
Signal to Noise Ratio (Min) 64(TYP)(dB)
Technology MEMS
Termination Method Solder Pad
Brand: CUI Devices
Depth: 1.1 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 100 Hz to 10 kHz
Impedance: 300 Ohms
Manufacturer: CUI Devices
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 540 uA
Operating Supply Voltage: 2 V
Output Type: Digital
Port Type: Bottom
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -26 dB
Series: CMM
Shape: Rectangular
SNR - Signal to Noise Ratio: 64 dBA
Sound Pressure Level: 120 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tolerance: 3 dB
Type: MEMS Microphone

Техническая документация

Datasheet
pdf, 566 КБ
Документация
pdf, 561 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.