PI6C20800SAEX
![PI6C20800SAEX](https://static.chipdip.ru/lib/400/DOC043400234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт.
на сумму 345 000 руб.
Описание
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.
Технические параметры
Brand: | Diodes Incorporated |
Duty Cycle - Max: | 57% |
Factory Pack Quantity: | 1500 |
Input Type: | HCSL |
Manufacturer: | Diodes Incorporated |
Max Output Freq: | 100 MHz |
Maximum Input Frequency: | 400 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 8 Output |
Operating Supply Current: | 250 mA |
Output Type: | HCSL |
Package/Case: | TSSOP-48 |
Packaging: | Reel, Cut Tape |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 6 ns |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Type: | High Speed, Low Noise |
Техническая документация
Datasheet
pdf, 868 КБ