TMP6431DECR

TMP6431DECR
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.59 руб.
от 25 шт.52 руб.
от 50 шт.44.28 руб.
Добавить в корзину 3 шт. на сумму 207 руб.
Номенклатурный номер: 8007552734
Бренд: Texas Instruments

Описание

TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 47 kOhms
Series: TMP64
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 1%