M3253506E2X335KZMB
см. техническую документацию
Описание
The KEMET MIL-PRF-32535 X7R surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification, MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high reliability applications, KEMET's MIL-PRF-32535 X7R provides over a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.
• Patented BME technology
• Qualified per MIL-PRF-32535 (QPL)
• Flexible termination option available
• Non-polar device, minimizing installation concerns
Технические параметры
Допуск Емкости | ±10% |
Емкость | 3.3мкФ |
Корпус Керамического Конденсатора | 1210(3225 Метрический) |
Корпус Конденсатора / Пакет | 1210(3225 метрический) |
Линейка Продукции | K/MIL-PRF-32535 Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Наименование серии | K |
Напряжение (DC) | 10В |
Стиль Выводов Конденсатора | Wraparound |
Характеристика Диэлектрика | X7R |