HHM1776B3

HHM1776B3
Изображения служат только для ознакомления,
см. техническую документацию
47881 шт., срок 7-9 недель
170 руб.
от 25 шт.103 руб.
от 50 шт.91.31 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8007556246
Бренд: TDK (TDK-Lambda)

Описание

RF Couplers TDK RF Couplers offer multiple types of directional couplers, including the HHM Series Multilayer Chip Directional Couplers for LTE/GSM/DCS/PCS and the TFS Series Couplers. The HHM29xxxx Series includes a variety of coupling characteristics and frequency ranges, including the HHM2909C4 that offers four frequency ranges from 777MHz to 1910MHz, coupling factor range from 12.8±1.0dB to 20.4±1.0dB, and operating temperature range from -40°C to +85°C.

Технические параметры

Bandwidth: 80 MHz
Brand: TDK
Factory Pack Quantity: 4000
Frequency: 920 MHz
Impedance: 50 Ohms, 50 Ohms
Insertion Loss: 1.2 dB
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: 0603(1608 metric)
Part # Aliases: HHM1776B3
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Subcategory: Filters
Termination Style: SMD/SMT
Type: Balun Transformer

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.