ECS-1612MV-080-CN-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9622 шт., срок 7-9 недель
510 руб.
от 10 шт. —
450 руб.
от 50 шт. —
406 руб.
от 100 шт. —
347.59 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8007557082
Описание
1612MV Multi-Volt Crystal Oscillators
1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6V DC to 3.63V DC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things applications.
1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6V DC to 3.63V DC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things applications.
Технические параметры
Brand: | ECS |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 25 PPM |
Frequency: | 8 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Format: | CMOS |
Package / Case: | 1.6 mm x 1.2 mm |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | ECS-1612MV |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.6 V |
Termination Style: | SMD/SMT |
Tradename: | MulitVolt |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±25 |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | HCMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 8 |
Supplier Package | Mini-CSMD |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3|1.8|2.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.