ERB-RD2R50X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2712 шт., срок 7-9 недель
85 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 255 руб.
Альтернативные предложения1
Описание
ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses
Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.
Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.
Технические параметры
Case | 0402 |
Current rating | 2.5A |
Fuse characteristics | quick blow |
Manufacturer | PANASONIC |
Manufacturer series | ERBRD |
Mounting | SMD |
Rated voltage | 32V DC |
Type of fuse | fuse |
Brand: | Panasonic |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Fuse Size / Group: | 0402(1005 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 35 A at 32 VDC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 42 mOhms |
Series: | ERB-RD |
Subcategory: | Fuses |
Voltage Rating DC: | 32 VDC |
Вес, г | 0.001 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.