L5987ATR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1036 шт., срок 7-9 недель
920 руб.
от 10 шт. —
760 руб.
от 25 шт. —
673 руб.
от 100 шт. —
545.54 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения1
Описание
L5987 Buck Regulators
STMicroelectronics L5987 3A Buck Regulators deliver 3A in tiny 3x3mm and HSOP8 packages. These compact, flexible DC-DC converters feature an input voltage range of 2.9V to 18V and an output voltage adjustable from 0.6V. The L5987 buck regulator family also offers internal soft-start and 250kHz switching frequency programmable up to 1MHz. The L5987 buck regulator family is designed for a wide range of applications, including consumer, networking, computer peripherals, industrial, and factory automation.
STMicroelectronics L5987 3A Buck Regulators deliver 3A in tiny 3x3mm and HSOP8 packages. These compact, flexible DC-DC converters feature an input voltage range of 2.9V to 18V and an output voltage adjustable from 0.6V. The L5987 buck regulator family also offers internal soft-start and 250kHz switching frequency programmable up to 1MHz. The L5987 buck regulator family is designed for a wide range of applications, including consumer, networking, computer peripherals, industrial, and factory automation.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 2.9 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3 A |
Output Voltage: | 600 mV to 18 V |
Package / Case: | HSOP-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2.4 mA |
Series: | L5987 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Техническая документация
Datasheet
pdf, 971 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.