EZA-EG1A50AC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62718 шт., срок 7-9 недель
160 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Описание
EZAEG ESD Suppressors
Panasonic EZAEG ESD Suppressors provide ESD suppression of high-speed differential data lines. These suppressors offer low capacitance and robust ESD withstanding and suppression characteristics. The devices are RoHS compliant and the EZAEG 3W module is also AEC-Q200 compliant. Typical applications for Panasonic EZAEG ESD Suppressors include smartphones, RF modules, NFC, GPS, antenna circuits, HDMI, and more. The EZAEG 3W variant is suitable for automotive (CAN, Ethernet, USB, LVDS) applications, automotive antenna, and amusement equipment.
Panasonic EZAEG ESD Suppressors provide ESD suppression of high-speed differential data lines. These suppressors offer low capacitance and robust ESD withstanding and suppression characteristics. The devices are RoHS compliant and the EZAEG 3W module is also AEC-Q200 compliant. Typical applications for Panasonic EZAEG ESD Suppressors include smartphones, RF modules, NFC, GPS, antenna circuits, HDMI, and more. The EZAEG 3W variant is suitable for automotive (CAN, Ethernet, USB, LVDS) applications, automotive antenna, and amusement equipment.
Технические параметры
Brand: | Panasonic |
Cd - Diode Capacitance: | 0.04 pF |
Clamping Voltage: | 100 V |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | 0201(0603 metric) |
Polarity: | Bidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | EZA-EG |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 30 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.