2051-15-SM-RPLF

2051-15-SM-RPLF
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.200 руб.
от 50 шт.162.43 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8007564167
Бренд: Bourns

Описание

GAS DISCHARGE TUBE, 2P, 2KA, 600V, Product Range:2051 Series, DC Breakover Voltage:150V, Impulse Discharge Current:2kA, Impulse Sparkover Voltage:600V, GDT Case Style:SMD , RoHS Compliant: Yes

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
DC Sparkover Voltage Tolerance ±30%
Maximum Impulse Sparkover Voltage @ 100V/s (V) 500
Maximum Impulse Sparkover Voltage @ 1KV/s (V) 600
Typical DC Sparkover Voltage @ 100V/s (V) 150
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) 10
Typical AC Discharge Current @ 1s @ <= 10Times (A) 10
Minimum Insulation Resistance @ 100V (GOhm) 1
Maximum Capacitance @ 1MHz (pF) 1
Typical Impulse Life @ 10/1000us (Times) 100
Number of Electrodes 2
Termination Style Solder Pad
Number of Terminals 2
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 4.5
Product Depth (mm) 3.2
Product Height (mm) 2.7
Failsafe Protection No
Mounting Surface Mount
Automotive No
Maximum Capacitance @ 1MHz - (pF) 1
Military No
Operating Temperature - (??C) -40~125
Typical AC Discharge Current @ 1s @ <= 10Times - (A) 10
Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) 10
Вес, г 0.308

Техническая документация

Документация
pdf, 145 КБ