TUSB1046AI-DCIRNQT

TUSB1046AI-DCIRNQT
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 10 шт.1 770 руб.
от 25 шт.1 680 руб.
от 100 шт.1 363.76 руб.
Добавить в корзину 1 шт. на сумму 2 080 руб.
Номенклатурный номер: 8007566765
Бренд: Texas Instruments

Описание

USB Type-C™ Solutions
Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: QFN-40
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Protocol Supported: Alternate Mode
Series: TUSB1046A-DCI
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: USB Type-C
Type: Linear Redriver Crosspoint Switch
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем