XF3M-0915-1B, FFC & FPC Connectors 9 Pins .5mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1836 шт., срок 6-8 недель
290 руб.
от 10 шт. —
240 руб.
от 25 шт. —
221 руб.
от 50 шт. —
211.90 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
XF3M 0.5mm and 1.0mm Pitch FPC/FFC ConnectorsOmron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.
Технические параметры
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Cable |
Number of Positions: | 9 Position |
Part # Aliases: | XF3M09151B XF3M-0915-1BBYOMZ XF3M09151BBYOMZ |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Connectors |
Series: | XF3M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Техническая документация
Datasheet
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары