VGT15EFD-200S3A6

VGT15EFD-200S3A6
Изображения служат только для ознакомления,
см. техническую документацию
719 шт., срок 7-9 недель
3 450 руб.
от 10 шт.2 400 руб.
от 25 шт.2 070 руб.
от 50 шт.1 995.94 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8007568546
Бренд: TDK (TDK-Lambda)

Описание

VGT Transformers for IGBT/FET TDK VGT Transformers successfully combine a shift to high coupling (low leakage) with a shift to completely automatic winding by employing a new structure that makes automatic winding possible. This results in isolation transformers that can provide a stable output. Even in terms of reliability, the separation of the connecting wire terminals for windings from the board connection terminals has yielded improvements in vibration resistance as well as highly-precise terminal flatness. The transformers offer various outputs, ranging from single-output to 4-output types for vehicle-mounted applications. They are compatible with a wide variety of inverter board layouts. The VGT components are AEC-Q200 qualified and ideal for use in intelligent power module drive power supplies of inverter motors.

Технические параметры

Brand: TDK
Factory Pack Quantity: 360
Inductance: 8 uH
Manufacturer: TDK
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Board Mount
Operating Temperature Range: -40 C to+130 C
Packaging: Reel, Cut Tape
Part # Aliases: VGT15EFD-200S3A6
Product Category: Power Transformers
Product Type: Current Transformers
Qualification: AEC-Q200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.8:2.8:2.8:2.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.