BT832
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1108 шт., срок 7-9 недель
2 610 руб.
от 10 шт. —
2 250 руб.
от 25 шт. —
1 910 руб.
от 100 шт. —
1 598.66 руб.
Добавить в корзину 1 шт.
на сумму 2 610 руб.
Номенклатурный номер: 8007569664
Бренд: Fanstel Corporation
Описание
BT832 Series BLE Bluetooth® 5 Modules
Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.
Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.
Технические параметры
Antenna: | Integrated Trace |
Brand: | Fanstel |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4F |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Fanstel |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 kB, 512 kB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Output Power: | 4 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol: | Bluetooth 5 |
Range: | 100 m |
Receiver Sensitivity: | -96 dBm |
Sensitivity: | -96 dBm |
Series: | BT832 |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 5.4 mA |
Supply Current Transmitting: | 7.5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Техническая документация
Datasheet
pdf, 872 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.