ECS-HCMPI-0503Q-3R3M-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1722 шт., срок 7-9 недель
430 руб.
от 10 шт. —
330 руб.
от 25 шт. —
297 руб.
от 50 шт. —
270.26 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8007570356
Описание
ECS-HCMPI-0503Q Hi-Current Power Inductors
ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.
ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.
Технические параметры
Application: | Power |
Brand: | ECS |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 3.3 uH |
Manufacturer: | ECS |
Maximum DC Current: | 5.9 A |
Maximum DC Resistance: | 23.1 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 9.5 A |
Series: | ECS-HCMPI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Choke |
Техническая документация
Datasheet
pdf, 1120 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.