L99MM70XPTR

L99MM70XPTR
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 6-8 недель
2 410 руб.
от 10 шт.2 050 руб.
от 25 шт.1 820 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8007571318
Бренд: STMicroelectronics

Описание

L99MM70XP Microcontroller
STMicroelectronics L99MM70XP Microcontroller is a driven multifunctional system application-specific standard part (ASSP) dedicated for L IN -controlled wing mirror applications. The L99MM70XP features a voltage regulator to supply the microcontroller and a L IN 2.1 physical layer. Up to three DC motors and five grounded resistive loads can independently be driven with four (five) half bridges and five high-side driver. The EC-glass control block provides overvoltage protection with a fast discharge path versus GND and a negative discharge path for future EC-glass characteristics. The STMicroelectronics L99MM70XP Microcontroller integrated ST SPI controls all operation modes (forward, reverse, brake and high impedance) and provides all the diagnostic information.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 100 mA
Operating Supply Voltage: 6 V to 18 V
Output Current: 3 A
Package / Case: PowerSSO-36
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Electromechanical Drivers
Qualification: AEC-Q100
Series: L99MM70XP
Subcategory: PMIC-Power Management ICs
Type: Full Bridge

Техническая документация

Datasheet
pdf, 838 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.