LF32115TMR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1529 шт., срок 6-8 недель
320 руб.
от 10 шт. —
220 руб.
от 25 шт. —
175 руб.
от 100 шт. —
154.85 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения1
Описание
TMR Switch Series
Littelfuse TMR Switch Series is a digital magnetic switch that integrates Tunneling Magnetoresistance (TMR) and CMOS technology. This provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. The series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.
Littelfuse TMR Switch Series is a digital magnetic switch that integrates Tunneling Magnetoresistance (TMR) and CMOS technology. This provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. The series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.
Технические параметры
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 20 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 9 G to 25 G |
Operating Supply Current: | 200 nA |
Operating Supply Voltage: | 3 V |
Output Type: | Open Drain |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | 5 G to 20 G |
Series: | TMR |
Subcategory: | Sensors |
Type: | Magnetic |
Технология Магниторезистивного Датчика | Tunneling Magneto Resistance(TMR) |
Тип TMR Датчика | Unipolar Switch |
Техническая документация
Datasheet LF32115TMR
pdf, 623 КБ
Datasheet LF32115TMR
pdf, 663 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары