LDC2114YFDR

LDC2114YFDR
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.740 руб.
от 25 шт.655 руб.
от 100 шт.530.91 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8007574099
Бренд: Texas Instruments

Описание

LDC2112 / LDC2114 Inductive Sensors

Texas Instruments LDC2112 / LDC2114 Inductive Touch Buttons include an inductive sensing technology that enables touch button design. This feature can be done on various materials such as metal, glass, plastic, and wood by measuring small deflections of conductive targets. The sensor for an inductive touch system is a coil that can be implemented on a small, compact PCB located behind the panel and protected from the environment. The LDC2112 / LDC2114 can reliably detect material deflections of less than 200nm. The LDC2112 / LDC2114 is a multi-channel low-noise inductance to digital converter with integrated algorithms to implement inductive touch applications. The device employs an innovative LC resonator that offers a high rejection of noise and interference. The Texas Instruments LDC2112 / LDC2114 includes an ultra-low power mode for power on/off buttons in battery-powered applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 1.71 V to 1.89 V
Package / Case: DSBGA-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 12 bit
Series: LDC2114
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Inductance to Digital