CDC3RL02YFPR

CDC3RL02YFPR
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.410 руб.
от 25 шт.375 руб.
от 100 шт.309.14 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8007574102
Бренд: Texas Instruments

Описание

IC, BUFFER, 1:2, 2CH, 8DSBGA; Clock IC Type:Fanout Buffer; Frequency:26MHz; No. of Outputs:2Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock IC Case Style:DSBGA; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3; Operating Temperature Range:-40°C to +85°C; Supply Current:400µA; Supply Voltage Range:2.3V to 5.5V

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Max Output Freq: 52 MHz
Maximum Input Frequency: 54 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 50 mA
Package / Case: DSBGA-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 11 ns
Series: CDC3RL02
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Max Output Freq 52 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
Operating Supply Current 50 mA
Package / Case DSBGA-8
Packaging Reel
Product Category Clock Buffer
RoHS Details
Series CDC3RL02
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.3 V
Unit Weight 0.000081 oz

Техническая документация

Документация
pdf, 967 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем