ACT1210-110-2P-TL00

Фото 1/2 ACT1210-110-2P-TL00
Изображения служат только для ознакомления,
см. техническую документацию
51855 шт., срок 7-9 недель
590 руб.
от 10 шт.460 руб.
от 25 шт.405 руб.
от 50 шт.350.09 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8007574127
Бренд: TDK (TDK-Lambda)

Описание

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package.

Технические параметры

Brand TDK
Factory Pack Quantity 6000
Height 2.5 mm
Impedance 550 Ohms
Inductance 11 uH
Length 3.2 mm
Manufacturer TDK
Maximum DC Current 300 mA
Maximum DC Resistance 400 mOhms
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+150 C
Package / Case 1210(3225 metric)
Packaging Reel
Product Common Mode Filters
Product Category Common Mode Chokes/Filters
Qualification AEC-Q200
RoHS Details
Series ACT1210
Shielding Unshielded
Termination Style SMD/SMT
Test Frequency 10 MHz
Tolerance -30%, +50%
Type Common Mode Filters for Automobile Signal Line
Width 2.5 mm
DC Resistance 0.4Ω
Maximum Current 300 mA
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Lines 2
Package/Case 1210(3225M)
Voltage Rating 80V
Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 6000
Impedance: 550 Ohms
Inductance: 11 uH
Manufacturer: TDK
Maximum DC Current: 300 mA
Maximum DC Resistance: 400 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package/Case: 1210(3225 metric)
Part # Aliases: ACT1210-110-2P-TL00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Filters
Qualification: AEC-Q200
Series: ACT
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Tolerance: -30%, +50%
Type: Automobile Signal Line

Техническая документация

Datasheet
pdf, 211 КБ
Документация
pdf, 100 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.