BD14000EFV-CE2

BD14000EFV-CE2
Изображения служат только для ознакомления,
см. техническую документацию
772 шт., срок 7-9 недель
4 250 руб.
от 10 шт.3 670 руб.
от 25 шт.3 290 руб.
от 100 шт.2 696.61 руб.
Добавить в корзину 1 шт. на сумму 4 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8007574375
Бренд: Rohm

Описание

BD14000EFV Cell Balance LSI IC ROHM's BD14000EFV Cell Balance LSI IC is designed as a self-controlled cell balancer. It has a built-in shunt-type power storage element balancer function that can respond to 4 to 6 cells. All the functions necessary in a cell balancer are built-in making power storage element cell balancing possible only in this LSI. This chip can be used for electric double layer capacitors (EDLC) with cell detection voltage range of 2.4V to 3.1V and power storage capacitors which is important for cell balancers with similar electrical characteristics. It has a built-in multiple over-voltage detection function and can also detect abnormal mode such as any characteristic deterioration in cells. Also, application-dependent operation can be set since enable control is possible.Learn More

Технические параметры

Battery Type: Multiple Cell
Brand: ROHM Semiconductor
Development Kit: BD14000EFV-EVK-001
Factory Pack Quantity: 2000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 8 V to 24 V
Output Current: 10 mA
Output Voltage: 4.3 V
Package/Case: HTSSOP-30
Part # Aliases: BD14000EFV-C
Pd - Power Dissipation: 1.55 W
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Cell Balance LSI

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.