IPD60R210PFD7SAUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
370 руб.
от 10 шт. —
290 руб.
от 100 шт. —
211 руб.
от 500 шт. —
177.39 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
600V CoolMOS™ PFD7 SJ Power MOSFET
Infineon 600V CoolMOS™ PFD7 SJ Power MOSFETs are a revolutionary technology for high voltage power MOSFETs, designed according to the super-junction (SJ) principle and pioneered by Infineon. The latest CoolMOS™ PFD7 is an optimized platform tailored to target cost-sensitive applications in consumer markets such as charger, adapter, motor drive, lighting, etc. The new series provides all the benefits of a fast switching Super junction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets the highest efficiency standards and supports high power density, enabling customers going towards very slim designs.
Infineon 600V CoolMOS™ PFD7 SJ Power MOSFETs are a revolutionary technology for high voltage power MOSFETs, designed according to the super-junction (SJ) principle and pioneered by Infineon. The latest CoolMOS™ PFD7 is an optimized platform tailored to target cost-sensitive applications in consumer markets such as charger, adapter, motor drive, lighting, etc. The new series provides all the benefits of a fast switching Super junction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets the highest efficiency standards and supports high power density, enabling customers going towards very slim designs.
Технические параметры
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 7 ns |
Id - Continuous Drain Current: | 16 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3-11 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | IPD60R210PFD7S SP003235792 |
Pd - Power Dissipation: | 64 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 23 nC |
Rds On - Drain-Source Resistance: | 386 mOhms |
Rise Time: | 16 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 57 ns |
Typical Turn-On Delay Time: | 20 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Maximum Continuous Drain Current | 42 A |
Maximum Drain Source Voltage | 650 V |
Mounting Type | Surface Mount |
Package Type | PG-TO252 |
Вес, г | 270 |
Техническая документация
Datasheet IPD60R210PFD7SAUMA1
pdf, 636 КБ
Datasheet IPD60R210PFD7SAUMA1
pdf, 635 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары