BPS110-AD0P15-2DG

BPS110-AD0P15-2DG
Изображения служат только для ознакомления,
см. техническую документацию
11 360 руб.
от 10 шт.8 580 руб.
от 25 шт.7 080 руб.
от 100 шт.6 846.36 руб.
Добавить в корзину 1 шт. на сумму 11 360 руб.
Номенклатурный номер: 8007576898
Бренд: Bourns

Описание

Compensated Pressure Sensors

Bourns Precision Sensor (BPS) Pressure Sensors are high-precision environmental sensors ideal for demanding applications. The BPS110 and BPS120 models are designed for ultra-low pressure ranges and feature 1.5% FS total error band (TEB) over a temperature range of 0°C to +60°C. The BPS125 modules provide ultra-low pressure sensing (250Pa), digital I 2 C output, and are ideal for use in clean, dry air, and non-corrosive gas environments. The BPS130 models are suitable for high temperatures and harsh media and offer 2.5% TEB over the entire operating temperature range. The BPS240 series is designed to provide fast response time with an I 2 C communication protocol, high sensitivity/accuracy, and long-term reliability. Applications for these Bourns sensors include medical, HVAC, industrial, automation, and transportation.

Технические параметры

Accuracy: 0.25%
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 0.15 psi
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Reel, Cut Tape
Port Size: 2.2 mm
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: BPS110
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация