DSM7TA28106T

DSM7TA28106T
Изображения служат только для ознакомления,
см. техническую документацию
2499 шт., срок 7-9 недель
870 руб.
от 10 шт.530 руб.
от 100 шт.382 руб.
от 500 шт.300.28 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8007578346

Описание

DISPLAY, SEVEN SEGMENT, 7.11MM, BLUE; LED Colour:Blue; Forward Current If:20mA; Forward Voltage:3.1V; Luminous Intensity:210mcd; No. of Digits / Alpha:1; Character Size:7.11mm; Common Connection:Common Anode; Product Range:DSM7T Series; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: VCC
Character Size: 0.28 in
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 1300
If - Forward Current: 20 mA
Illumination Color: Blue
Luminous Intensity: 600 mcd
Manufacturer: VCC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 3.1 V
Viewing Area - W x H: 4.7 mm x 7 mm
Wavelength: 525 nm
Peak Wavelength 470(nm)
Character Displayed Numeric
Configuration Common Anode
Digit Size (in) 0.56(in)
Emitting Color Blue
Forward Current 20(mA)
Forward Voltage 3.6(V)
Maximum Forward Current 20(mA)
Mounting Surface Mount
Number of Digits 1
Operating Temperature Classification Commercial
Package Type SMD Module
Packaging Tape and Reel
Peak Wavelength 470(nm)
Pin Count 10
Product Depth (mm) 19(mm)
Product Height (mm) 3.85(mm)
Product Length (mm) 12.5(mm)
Rad Hardened No
Reverse Current 50(uA)
Reverse Voltage 5(V)
Test Current (It) 20(mA)
Type Module
Viewing Area Height (mm) 14.2(mm)
Viewing Area Length (mm) 8.05(mm)

Техническая документация

Datasheet
pdf, 457 КБ
Документация
pdf, 563 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.