XF3M-3215-1B
![XF3M-3215-1B](https://static.chipdip.ru/lib/679/DOC041679029.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3313 шт., срок 6-8 недель
560 руб.
от 10 шт. —
450 руб.
от 25 шт. —
413 руб.
от 50 шт. —
390.72 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
FFC & FPC Connectors 0.5 mm pitch FPC Connector
Технические параметры
Actuator Color | Black |
Actuator Material | Liquid Crystal Polymer(LCP), Halogen Free |
Cable End Type | Tapered |
Connector/Contact Type | Contacts, Top and Bottom |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Material | Copper Alloy |
Current Rating (Amps) | 0.5A |
Dielectric Material | Liquid Crystal Polymer(LCP), Halogen Free |
Features | Solder Retention |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.079"(2.00mm) |
Housing Color | Natural |
Locking Feature | Rotary Lock, Backlock |
Manufacturer | Omron Electronics Inc-EMC Div |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 32 |
Operating Temperature | -30В°C ~ 85В°C |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Pitch | 0.020"(0.50mm) |
Series | XF3M |
Termination | Solder |
Voltage Rating | 50V |
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Cable |
Number of Positions: | 32 Position |
Packaging: | Reel, Cut Tape |
Part # Aliases: | XF3M32151B XF3M-3215-1BBYOMZ XF3M32151BBYOMZ |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Connectors |
Series: | XF3M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Техническая документация
Datasheet
pdf, 503 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары