MHA100KN

MHA100KN
Изображения служат только для ознакомления,
см. техническую документацию
2919 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.88 руб.
от 25 шт.71 руб.
от 50 шт.66.41 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8007579300
Бренд: Memsic

Описание

MHA100KN Low Power Omnipolar Hall-Effect Sensor
MEMSIC MHA100KN Low Power Hall-Effect Sensor is an omnipolar switch with accurate switch control in a small DFN4 package. The high-performance sensor has a wide operating voltage range of 1.65V to 5.5V and ultra-low power consumption of <5µA @ 1.8V. The series features good RF noise immunity and omnipolar operation. MHA100KN offers a dual output, unipolar hall switch for N pole and S pole output. MEMSIC MHA100KN Low Power Hall-Effect Sensor is ideal for simple applications requiring presence/absence detection like a laptop lid, a charging station for wearables, or tamper detection on a smart meter.

Технические параметры

Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Maximum Output Current: 0.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 27 G to 37 G
Operating Supply Current: 2.5 uA
Operating Supply Voltage: 1.8 V
Package / Case: DFN-4
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 20 G to 40 G
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Hall Effect

Техническая документация

Datasheet MHA100KN
pdf, 902 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.