74HC541D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4196 шт., срок 7-9 недель
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
74HC CMOS Digital Integrated Circuits
Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C 2 MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.
Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C 2 MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.
Технические параметры
Logic Family | 74HC |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 165 ns @ 150 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Propagation Delay Test Condition | 150pF |
Width | 7.5mm |
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | -7.8 mA |
Logic Family: | HC |
Logic Type: | CMOS |
Low Level Output Current: | 7.8 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Output Type: | 3-State |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 500 mW |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 10 ns |
Quiescent Current: | 4 uA |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.