0541020164
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 50V |
Military | No |
Number of Rows | 2 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Termination Method | Solder |
Похожие товары