ECS-TXO-2016-33-400-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3348 шт., срок 6-8 недель
680 руб.
от 10 шт. —
590 руб.
от 50 шт. —
541 руб.
от 100 шт. —
463.07 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8007586425
Описание
TXO-2016 SMD Oscillators
ECS TXO-2016 SMD Oscillators offer 9.5MHz to 60MHz frequency range with a typical 15pF High-density CMOS (HCMOS) output. These SMD oscillators feature a subminiature structure and are available in a low-profile 2.0mm x 1.6mm x 0.8mm ceramic package. The TXO-2016 SMD oscillators are RoHS compliant and operate at -30°C to +85°C operating temperature range. ECS TXO-2016 SMD Oscillators provide high stability and are ideal for wireless Internet of Things (IoT) applications.
ECS TXO-2016 SMD Oscillators offer 9.5MHz to 60MHz frequency range with a typical 15pF High-density CMOS (HCMOS) output. These SMD oscillators feature a subminiature structure and are available in a low-profile 2.0mm x 1.6mm x 0.8mm ceramic package. The TXO-2016 SMD oscillators are RoHS compliant and operate at -30°C to +85°C operating temperature range. ECS TXO-2016 SMD Oscillators provide high stability and are ideal for wireless Internet of Things (IoT) applications.
Технические параметры
Brand: | ECS |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 2.5 PPM |
Frequency: | 40 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | HCMOS |
Packaging: | Reel, Cut Tape |
Product Category: | TCXO Oscillators |
Product Type: | TCXO |
Series: | ESC-TXO-2016 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet ECS-TXO-2520-33-200-AN-TR
pdf, 408 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары