D4S20L-40MA5-C

D4S20L-40MA5-C
Изображения служат только для ознакомления,
см. техническую документацию
262 шт., срок 7-9 недель
4 700 руб.
от 10 шт.3 830 руб.
от 25 шт.3 390 руб.
от 50 шт.3 109.13 руб.
Добавить в корзину 1 шт. на сумму 4 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8007586635

Описание

High-Speed Data (HSD) Connectors
Rosenberger High-Speed Data (HSD) Connectors offer a homogeneous impedance controlled interconnect system for high-speed data applications. These connectors constitute a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sources. The Rosenberger HSD connectors are 100Ω fully shielded interconnects that can use shielded twisted quad cables. This interconnect system is designed for the automotive market with applications in Low-Voltage Differential Signalling (LVDS), cameras, USB, and IEEE 1394.

Технические параметры

Body Style: Right Angle
Brand: Rosenberger
Contact Material: Bronze
Contact Plating: Gold
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Plug(Pin)
Impedance: 100 Ohms
Insulation Resistance: 1000 MOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 25
Maximum Frequency: 2 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Reel, Cut Tape
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: HSD
Series: HSD
Subcategory: RF Interconnects
Termination Style: Solder Pin
Tradename: HSD
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 139 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.