0679105700
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 310 руб.
от 100 шт. —
942 руб.
от 350 шт. —
876.23 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
PCI Express Edgecard Connectors
Molex PCI Express Edgecard Connectors are a third generation I/O architecture. PCI-SIG recently revised the PCI Express specifications from version 1.1 to version 2.0. This revision doubles the PCI Express interconnect bit rate from 2.5GT/s (gigatransfer per second) to 5GT/s per lane. PCI Express provides support to high-bandwidth applications and is also backward compatible with current PCI Express 1.1 version products.
Molex PCI Express Edgecard Connectors are a third generation I/O architecture. PCI-SIG recently revised the PCI Express specifications from version 1.1 to version 2.0. This revision doubles the PCI Express interconnect bit rate from 2.5GT/s (gigatransfer per second) to 5GT/s per lane. PCI Express provides support to high-bandwidth applications and is also backward compatible with current PCI Express 1.1 version products.
Технические параметры
Brand: | Molex |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 52 Position |
Part # Aliases: | 0679105700 |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | Mini PCI |
Series: | 67910 |
Subcategory: | Card Edge Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 1.1/Contact |
Maximum Voltage Rating | 50V |
Military | No |
Number of Contacts | 52 |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~80 |
Packaging | Tape and Reel |
Rad Hard | No |
Terminal Pitch - (mm) | 0.8 |
Termination Method | Solder |
Вес, г | 1.6 |