FDC1004DGSR

FDC1004DGSR
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 400 руб.
от 25 шт.1 210 руб.
от 50 шт.1 066.56 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8007589774
Бренд: Texas Instruments

Описание

FDC1004 4-Channel Capacitance-to-Digital Converter

Texas Instruments FDC1004 4-Channel Capacitance-to-Digital Converter is a high-resolution, 4-channel capacitance-to-digital converter for implementing capacitive sensing solutions. Each channel has a full-scale range of ±15pF and can handle a sensor offset capacitance of up to 100pF, which can be either programmed internally or can be an external capacitor for tracking environmental changes over time and temperature. The large offset capacitance capability allows for the use of remote sensors. The FDC1004 also includes shield drivers for sensor shields, which can reduce EMI interference and help focus the sensing direction of a capacitive sensor. The small footprint of the FDC1004 allows for use in space-constrained applications. The Texas Instruments FDC1004 is available in a 10-pin WSON package and features an I 2 C interface for interfacing to an MCU.

Технические параметры

Brand: Texas Instruments
Dimensions: 3.1 mm L x 3.1 mm W x 1.1 mm H
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Package / Case: MSOP-10
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Capacitance-to-Digital Converter
Series: FDC1004
Subcategory: Sensors
Termination Style: SMD/SMT